Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

471KH07-TR | |
|---|---|
DigiKey Part Number | 13-471KH07-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 471KH07-TR |
Description | VARISTOR 470V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Category | Varistor Voltage (Max) 517 V |
Manufacturer YAGEO | Current - Surge 1.2 kA |
Series | Energy 29J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 105 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 470 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 471KH07 | YAGEO | 0 | 13-471KH07-ND | 0,06896 € | Parametric Equivalent |
| 471KH07-F | YAGEO | 0 | 13-471KH07-F-ND | 0,07239 € | Parametric Equivalent |
| 471KH07-FTB | YAGEO | 0 | 13-471KH07-FTB-ND | 0,08691 € | Parametric Equivalent |
| 471KH07-FTR | YAGEO | 0 | 13-471KH07-FTR-ND | 0,08691 € | Parametric Equivalent |
| 471KH07-O | YAGEO | 0 | 13-471KH07-O-ND | 0,07239 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,08276 € | 496,56 € |
| Unit Price without VAT: | 0,08276 € |
|---|---|
| Unit Price with VAT: | 0,09848 € |



