
MOV07V300Y | |
|---|---|
DigiKey Part Number | 283-MOV07V300Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV07V300Y |
Description | VARISTOR 470V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Eaton - Electronics Division | Current - Surge 1.2 kA |
Series | Energy 29J |
Packaging Bag | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 105 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06760 € | 1,69 € |
| 100 | 0,05700 € | 5,70 € |
| 250 | 0,05196 € | 12,99 € |
| 500 | 0,04896 € | 24,48 € |
| 2.000 | 0,04440 € | 88,80 € |
| 4.000 | 0,04271 € | 170,84 € |
| 6.000 | 0,04186 € | 251,16 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

