
3RM350L-8/B | |
---|---|
cms-digikey-product-number | 13-3RM350L-8/B-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 3RM350L-8/B |
cms-description | GDT 350V 10KA 3 POLE TH |
cms-standard-lead-time | 23 Weeks |
cms-customer-reference | |
cms-detailed-description | Gas Discharge Tube 350 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
100 | 0,91040 € | 91,04 € |
Unit Price without VAT: | 0,91040 € |
---|---|
Unit Price with VAT: | 1,08338 € |