
GTCA36-351M-R10-FT | |
|---|---|
DigiKey Part Number | GTCA36-351M-R10-FT-ND |
Manufacturer | |
Manufacturer Product Number | GTCA36-351M-R10-FT |
Description | GDT 350V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short Yes |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 350 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GTCA38-351M-R10-FS | Littelfuse Inc. | 990 | GTCA38-351M-R10-FS-ND | 3,00000 € | Parametric Equivalent |
| B88069X9120B502 | TDK | 42 | 495-76519-ND | 2,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 5 | 2,31400 € | 11,57 € |
| 10 | 2,13700 € | 21,37 € |
| 50 | 1,77220 € | 88,61 € |
| 100 | 1,63470 € | 163,47 € |
| 250 | 1,46840 € | 367,10 € |
| 500 | 1,35332 € | 676,66 € |
| 1.000 | 1,24664 € | 1.246,64 € |
| 5.000 | 1,21769 € | 6.088,45 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

