Gas Discharge Tube 90 V 5000A (5kA) ±20% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RL090M-5-S

DigiKey Part Number
13-3RL090M-5-STR-ND - Tape & Reel (TR)
13-3RL090M-5-SCT-ND - Cut Tape (CT)
13-3RL090M-5-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3RL090M-5-S
Description
GDT 90V 5KA 3 POLE SMD REEL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 5000A (5kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
5000A (5kA)
Manufacturer
YAGEO
Tolerance
±20%
Series
Number of Poles
3
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
90 V
Package / Case
3-SMD Cylinder Square End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3R090A-5SSShenzhen Ruilongyuan Electronics Co.Ltd1.8005789-3R090A-5SSTR-ND1,03000 €Parametric Equivalent
B88069X2331T902TDK8.303495-5906-1-ND2,63000 €Parametric Equivalent
B88069X4051T902TDK3.173495-4276-1-ND2,96000 €Parametric Equivalent
GQF3R090MRMThinking Electronics1.8005018-GQF3R090MRMCT-ND2,01000 €Parametric Equivalent
GTCS36-900M-R05-2Littelfuse Inc.7501294-GTCS36-900M-R05-2-CHP1,67749 €Parametric Equivalent
In-Stock: 1.306
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
50,66000 €3,30 €
100,60900 €6,09 €
500,50480 €25,24 €
1000,46570 €46,57 €
2500,41868 €104,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,36040 €324,36 €
1.8000,33213 €597,83 €
2.7000,31656 €854,71 €
4.5000,29789 €1.340,50 €
6.3000,28613 €1.802,62 €
9.0000,27413 €2.467,17 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €