


GTCS35-900M-R05-2 | |
|---|---|
DigiKey Part Number | GTCS35-900M-R05-2TR-ND - Tape & Reel (TR) GTCS35-900M-R05-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GTCS35-900M-R05-2 |
Description | GDT 90V 5KA 3 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 5 | 1,44800 € | 7,24 € |
| 10 | 1,33500 € | 13,35 € |
| 50 | 1,10760 € | 55,38 € |
| 100 | 1,02190 € | 102,19 € |
| 250 | 0,91828 € | 229,57 € |
| 500 | 0,84658 € | 423,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70211 € | 702,11 € |
| 2.000 | 0,64665 € | 1.293,30 € |
| 3.000 | 0,64663 € | 1.939,89 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

