3RL075M-5-SS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 1.005
Unit Price: 0,95000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,47920 €
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 2.000
Unit Price: 1,03000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 910
Unit Price: 1,56000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 11.206
Unit Price: 1,91000 €
Datasheet
Gas Discharge Tube 75 V 5000A (5kA) ±20% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RL075M-5-SS

DigiKey Part Number
13-3RL075M-5-SS-ND
Manufacturer
Manufacturer Product Number
3RL075M-5-SS
Description
GDT SMD 75V 20% 5KA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 75 V 5000A (5kA) ±20% 3 Pole Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Box
Part Status
Active
Voltage - DC Spark Over (Nom)
75 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
9000,62261 €560,35 €
Manufacturers Standard Package
Unit Price without VAT:0,62261 €
Unit Price with VAT:0,74091 €