


GTCS35-750M-R05-2 | |
|---|---|
DigiKey Part Number | GTCS35-750M-R05-2TR-ND - Tape & Reel (TR) GTCS35-750M-R05-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GTCS35-750M-R05-2 |
Description | GDT 75V 5KA 3 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 5 | 1,60600 € | 8,03 € |
| 10 | 1,48200 € | 14,82 € |
| 50 | 1,22960 € | 61,48 € |
| 100 | 1,13430 € | 113,43 € |
| 250 | 1,01924 € | 254,81 € |
| 500 | 0,93960 € | 469,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77921 € | 779,21 € |
| 2.000 | 0,72527 € | 1.450,54 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |











