Direct

Category | Voltage - Clamping (Max) @ Ipp 53.3V |
Mfr | Current - Peak Pulse (10/1000µs) 56.3A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 33V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3KP33CA/TR13 | YAGEO | 0 | 13-3KP33CA/TR13TR-ND | 0,53708 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,66447 € | 199,34 € |
| 600 | 0,57368 € | 344,21 € |
| 900 | 0,56221 € | 505,99 € |
| 1.500 | 0,48269 € | 724,03 € |
| Unit Price without VAT: | 0,66447 € |
|---|---|
| Unit Price with VAT: | 0,79072 € |


