
SMBJ36A-AT/TR7 | |
---|---|
DigiKey Part Number | 13-SMBJ36A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ36A-AT/TR7 |
Description | TVS DIODE 36VWM 58.1VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,09786 € | 48,93 € |
1.000 | 0,08825 € | 88,25 € |
1.500 | 0,08327 € | 124,91 € |
2.500 | 0,07764 € | 194,10 € |
3.500 | 0,07427 € | 259,94 € |
5.000 | 0,07098 € | 354,90 € |
12.500 | 0,06368 € | 796,00 € |
25.000 | 0,05913 € | 1.478,25 € |
50.000 | 0,05628 € | 2.814,00 € |
Unit Price without VAT: | 0,09786 € |
---|---|
Unit Price with VAT: | 0,11645 € |