
SMBJ36A-AT/TR13 | |
---|---|
DigiKey Part Number | 13-SMBJ36A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMBJ36A-AT/TR13CT-ND - Cut Tape (CT) 13-SMBJ36A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36A-AT/TR13 |
Description | TVS DIODE 36VWM 58.1VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,23800 € | 2,38 € |
100 | 0,15010 € | 15,01 € |
500 | 0,11222 € | 56,11 € |
1.000 | 0,09997 € | 99,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,08438 € | 253,14 € |
6.000 | 0,07652 € | 459,12 € |
9.000 | 0,07251 € | 652,59 € |
15.000 | 0,06801 € | 1.020,15 € |
21.000 | 0,06534 € | 1.372,14 € |
30.000 | 0,06274 € | 1.882,20 € |
75.000 | 0,05853 € | 4.389,75 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46410 € |