390KD10-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,14000 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,06542 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,06348 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05453 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,06542 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,06542 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,06232 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,06231 €

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1.977
Unit Price: 0,26000 €
Datasheet
39 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

390KD10-F

DigiKey Part Number
13-390KD10-F-ND
Manufacturer
Manufacturer Product Number
390KD10-F
Description
VARISTOR 39V 500A DISC 10MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
39 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
43 V
Manufacturer
YAGEO
Current - Surge
500 A
Series
Energy
4.6J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
2400 pF @ 1 kHz
Maximum AC Volts
25 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
31 V
Mounting Type
Through Hole
Varistor Voltage (Min)
35 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
39 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
390KD10YAGEO013-390KD10-ND0,14000 €Parametric Equivalent
390KD10-FTBYAGEO013-390KD10-FTB-ND0,06542 €Parametric Equivalent
390KD10-FTRYAGEO013-390KD10-FTR-ND0,06348 €Parametric Equivalent
390KD10-OYAGEO013-390KD10-O-ND0,05453 €Parametric Equivalent
390KD10-OTBYAGEO013-390KD10-OTB-ND0,06542 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,05453 €218,12 €
Unit Price without VAT:0,05453 €
Unit Price with VAT:0,06489 €