
MOV-10D390K | |
|---|---|
DigiKey Part Number | MOV-10D390K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-10D390K |
Description | VARISTOR 39V 500A DISC 10MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-10D390K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 500 A | |
Energy | 4.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,13400 € | 3,35 € |
| 100 | 0,11480 € | 11,48 € |
| 250 | 0,10556 € | 26,39 € |
| 500 | 0,10006 € | 50,03 € |
| 1.000 | 0,09553 € | 95,53 € |
| 3.000 | 0,08991 € | 269,73 € |
| 5.000 | 0,08784 € | 439,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |








