330KD10-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 500
Unit Price: 0,12000 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08032 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,07660 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08604 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08032 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,07660 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08032 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,07660 €

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,27000 €
Datasheet
33 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

330KD10-F

DigiKey Part Number
13-330KD10-F-ND
Manufacturer
Manufacturer Product Number
330KD10-F
Description
VARISTOR 33V 500A DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.5 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.5 V
Current - Surge
500 A
Energy
4J
Number of Circuits
1
Capacitance @ Frequency
3000 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,08604 €43,02 €
Manufacturers Standard Package
Unit Price without VAT:0,08604 €
Unit Price with VAT:0,10239 €