
330KD10 | |
|---|---|
DigiKey Part Number | 13-330KD10-ND |
Manufacturer | |
Manufacturer Product Number | 330KD10 |
Description | VARISTOR 33V 500A DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
EDA/CAD Models | 330KD10 Models |
Category | Varistor Voltage (Max) 36.5 V |
Manufacturer YAGEO | Current - Surge 500 A |
Series | Energy 4J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3000 pF @ 1 kHz |
Maximum AC Volts 20 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 26 V | Mounting Type Through Hole |
Varistor Voltage (Min) 29.5 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 33 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07120 € | 1,78 € |
| 100 | 0,06040 € | 6,04 € |
| 250 | 0,05516 € | 13,79 € |
| 500 | 0,05202 € | 26,01 € |
| 1.000 | 0,04941 € | 49,41 € |
| 2.500 | 0,04666 € | 116,65 € |
| 5.000 | 0,04500 € | 225,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

