Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2RM250M-8-S | |
|---|---|
DigiKey Part Number | 13-2RM250M-8-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2RM250M-8-S |
Description | GDT 250V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 10000A (10kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 250 V | Package / Case 2-SMD Cylinder Square End |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2027-25-SM-RPLF | Bourns Inc. | 0 | 2027-25-SM-RPLF-ND | 0,57676 € | Parametric Equivalent |
| 2027-25-SMLF | Bourns Inc. | 890 | 118-2027-25-SMLF-ND | 1,22000 € | Parametric Equivalent |
| 2027-A-25-SM-RPLF | Bourns Inc. | 0 | 118-2027-A-25-SM-RPLFTR-ND | 0,77496 € | Parametric Equivalent |
| 2027-A-25-SMLF | Bourns Inc. | 0 | 118-2027-A-25-SMLF-ND | 0,77496 € | Parametric Equivalent |
| 2R250B-8S | Shenzhen Ruilongyuan Electronics Co.Ltd | 1.000 | 5789-2R250B-8STR-ND | 1,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,36460 € | 218,76 € |
| Unit Price without VAT: | 0,36460 € |
|---|---|
| Unit Price with VAT: | 0,43387 € |




