
2027-25-SMLF | |
|---|---|
DigiKey Part Number | 118-2027-25-SMLF-ND |
Manufacturer | |
Manufacturer Product Number | 2027-25-SMLF |
Description | GDT 250V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 10000A (10kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2027-25-SMLF Models |
Category | Tolerance ±15% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 250 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 5 | 1,00400 € | 5,02 € |
| 10 | 0,92600 € | 9,26 € |
| 50 | 0,76900 € | 38,45 € |
| 100 | 0,70940 € | 70,94 € |
| 250 | 0,63760 € | 159,40 € |
| 500 | 0,58792 € | 293,96 € |
| 1.000 | 0,54189 € | 541,89 € |
| 5.000 | 0,44748 € | 2.237,40 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

