Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tray | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 150 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2RM150L-5/TR | YAGEO | 0 | 13-2RM150L-5/TR-ND | 0,37714 € | Parametric Equivalent |
| 2RM150L-8/B | YAGEO | 494 | 13-2RM150L-8/B-ND | 0,96000 € | Parametric Equivalent |
| 2RM150L-8/TR | YAGEO | 0 | 13-2RM150L-8/TR-ND | 0,51838 € | Parametric Equivalent |
| 2027-15-B10LF | Bourns Inc. | 265 | 2027-15-B10LF-ND | 1,47000 € | Parametric Equivalent |
| 2027-15-BLF | Bourns Inc. | 284 | 2027-15-BLF-ND | 1,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,49100 € | 49,10 € |
| Unit Price without VAT: | 0,49100 € |
|---|---|
| Unit Price with VAT: | 0,58429 € |







