Gas Discharge Tube 150 V 10000A (10kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RM150L-8/B

DigiKey Part Number
13-2RM150L-8/B-ND
Manufacturer
Manufacturer Product Number
2RM150L-8/B
Description
GDT 150V 10KA 2 POLE TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 150 V 10000A (10kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
YAGEO
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tray
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
150 V
Package / Case
Axial Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2027-15-B10LFBourns Inc.2652027-15-B10LF-ND1,47000 €Parametric Equivalent
2027-15-BLFBourns Inc.2842027-15-BLF-ND1,50000 €Parametric Equivalent
2027-15-BT1LFBourns Inc.950118-2027-15-BT1LFCT-ND1,65000 €Parametric Equivalent
2027-15-CLFBourns Inc.926118-2027-15-CLF-ND1,50000 €Parametric Equivalent
2R150TB-5Shenzhen Ruilongyuan Electronics Co.Ltd5.0005789-2R150TB-5TR-ND1,30000 €Parametric Equivalent
In-Stock: 494
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,96000 €0,96 €
50,79200 €3,96 €
100,73100 €7,31 €
500,60660 €30,33 €
1000,55980 €55,98 €
3000,49257 €147,77 €
5000,46400 €232,00 €
1.0000,42772 €427,72 €
5.0000,35335 €1.766,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €