2RM090M-8-S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 1.200
Unit Price: 0,82000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 35.753
Unit Price: 1,29000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 995
Unit Price: 1,22000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,77496 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,77496 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 18.504
Unit Price: 1,79000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1.000
Unit Price: 1,73000 €
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 1.000
Unit Price: 1,30000 €
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 1.000
Unit Price: 1,30000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 4.445
Unit Price: 2,38000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,89976 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 2,01000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 9
Unit Price: 1,94000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 397
Unit Price: 1,94000 €
Datasheet
Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RM090M-8-S

DigiKey Part Number
13-2RM090M-8-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2RM090M-8-S
Description
GDT 90V 10KA 2 POLE SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
YAGEO
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
90 V
Package / Case
2-SMD Cylinder Square End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2RP090M-8-SYAGEO1.20013-2RP090M-8-SCT-ND0,82000 €Parametric Equivalent
2027-09-SM-RPLFBourns Inc.35.753118-2027-09-SM-RPLFCT-ND1,29000 €Parametric Equivalent
2027-09-SMLFBourns Inc.9952027-09-SMLF-ND1,22000 €Parametric Equivalent
2027-A-09-SM-RPLFBourns Inc.0118-2027-A-09-SM-RPLFTR-ND0,77496 €Parametric Equivalent
2027-A-09-SMLFBourns Inc.0118-2027-A-09-SMLF-ND0,77496 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,36460 €218,76 €
Manufacturers Standard Package
Unit Price without VAT:0,36460 €
Unit Price with VAT:0,43387 €