
2027-09-SMLF | |
---|---|
DigiKey Part Number | 2027-09-SMLF-ND |
Manufacturer | |
Manufacturer Product Number | 2027-09-SMLF |
Description | GDT 90V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2027-09-SMLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,12000 € | 1,12 € |
5 | 0,93000 € | 4,65 € |
10 | 0,85800 € | 8,58 € |
50 | 0,71180 € | 35,59 € |
100 | 0,65670 € | 65,67 € |
250 | 0,59024 € | 147,56 € |
500 | 0,54428 € | 272,14 € |
1.000 | 0,50168 € | 501,68 € |
5.000 | 0,41434 € | 2.071,70 € |
Unit Price without VAT: | 1,12000 € |
---|---|
Unit Price with VAT: | 1,33280 € |