2RL2000L-8/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,56980 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,44346 €
Datasheet
Gas Discharge Tube 2 kV 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RL2000L-8/TR

DigiKey Part Number
13-2RL2000L-8/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2RL2000L-8/TR
Description
GDT 2KV 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 2 kV 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
2 kV
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,46812 €234,06 €
Manufacturers Standard Package
Unit Price without VAT:0,46812 €
Unit Price with VAT:0,55706 €