Parametric Equivalent
Parametric Equivalent

2RL2000L-8-T6/TR | |
|---|---|
DigiKey Part Number | 13-2RL2000L-8-T6/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2RL2000L-8-T6/TR |
Description | GDT 2KV 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2 kV 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 2 kV | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2RL2000L-8-T6/B | YAGEO | 0 | 13-2RL2000L-8-T6/B-ND | 0,41811 € | Parametric Equivalent |
| 2RL2000L-8/TR | YAGEO | 0 | 13-2RL2000L-8/TR-ND | 0,41811 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.600 | 0,41811 € | 2.341,42 € |
| Unit Price without VAT: | 0,41811 € |
|---|---|
| Unit Price with VAT: | 0,49755 € |



