


1.5SMC130A-AT/13 | |
---|---|
DigiKey Part Number | 13-1.5SMC130A-AT/13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC130A-AT/13 |
Description | TVS DIODE 111VWM 179VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 8.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,12918 € | 387,54 € |
6.000 | 0,11929 € | 715,74 € |
9.000 | 0,11421 € | 1.027,89 € |
15.000 | 0,10848 € | 1.627,20 € |
21.000 | 0,10694 € | 2.245,74 € |
Unit Price without VAT: | 0,12918 € |
---|---|
Unit Price with VAT: | 0,15372 € |