151KD14-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 250
Unit Price: 0,15000 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,10073 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,10998 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09908 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09465 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09064 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08652 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,10998 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,10998 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09908 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09465 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09064 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08652 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,10073 €
150 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151KD14-TR

DigiKey Part Number
13-151KD14-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
151KD14-TR
Description
VARISTOR 150V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
95 V
Maximum DC Volts
125 V
Varistor Voltage (Min)
135 V
Varistor Voltage (Typ)
150 V
Varistor Voltage (Max)
165 V
Current - Surge
4.5 kA
Energy
40J
Number of Circuits
1
Capacitance @ Frequency
1300 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,10453 €104,53 €
Manufacturers Standard Package
Unit Price without VAT:0,10453 €
Unit Price with VAT:0,12439 €