Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

151KD14-OP10TR | |
|---|---|
DigiKey Part Number | 13-151KD14-OP10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 151KD14-OP10TR |
Description | VARISTOR 150V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Category | Varistor Voltage (Max) 165 V |
Manufacturer YAGEO | Current - Surge 4.5 kA |
Series | Energy 40J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1300 pF @ 1 kHz |
Maximum AC Volts 95 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 125 V | Mounting Type Through Hole |
Varistor Voltage (Min) 135 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 150 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 151KD14 | YAGEO | 250 | 13-151KD14-ND | 0,15000 € | Parametric Equivalent |
| 151KD14-F | YAGEO | 0 | 13-151KD14-F-ND | 0,10073 € | Parametric Equivalent |
| 151KD14-FP10 | YAGEO | 0 | 13-151KD14-FP10-ND | 0,10998 € | Parametric Equivalent |
| 151KD14-FP10TB | YAGEO | 0 | 13-151KD14-FP10TB-ND | 0,09908 € | Parametric Equivalent |
| 151KD14-FP10TR | YAGEO | 0 | 13-151KD14-FP10TR-ND | 0,09465 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09465 € | 94,65 € |
| Unit Price without VAT: | 0,09465 € |
|---|---|
| Unit Price with VAT: | 0,11263 € |


