


SMCJ18A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ18A/TR7TR-ND - Tape & Reel (TR) 13-SMCJ18A/TR7CT-ND - Cut Tape (CT) 13-SMCJ18A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ18A/TR7 |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 29.2V |
Mfr | Current - Peak Pulse (10/1000µs) 51.4A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,14920 € | 3,73 € |
| 100 | 0,12800 € | 12,80 € |
| 250 | 0,11788 € | 29,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14790 € | 73,95 € |
| 1.000 | 0,13237 € | 132,37 € |
| 1.500 | 0,12445 € | 186,68 € |
| 2.500 | 0,11554 € | 288,85 € |
| 3.500 | 0,11026 € | 385,91 € |
| 5.000 | 0,10513 € | 525,65 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

