MFG_VARISTORSQTABS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121KS34

DigiKey Part Number
13-121KS34-ND
Manufacturer
Manufacturer Product Number
121KS34
Description
VARISTOR 120V 40KA SQUARE 34MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Tabs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
75 V
Maximum DC Volts
100 V
Varistor Voltage (Min)
108 V
Varistor Voltage (Typ)
120 V
Varistor Voltage (Max)
132 V
Current - Surge
40 kA
Energy
235J
Number of Circuits
1
Capacitance @ Frequency
12200 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Square 34mm, Tabs
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
603,53083 €211,85 €
Manufacturers Standard Package
Unit Price without VAT:3,53083 €
Unit Price with VAT:4,20169 €