
B72240L0321K102 | |
|---|---|
DigiKey Part Number | 495-76451-ND |
Manufacturer | |
Manufacturer Product Number | B72240L0321K102 |
Description | VARISTOR 510V 40KA SQUARE 37.5MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 510 V 40 kA Varistor 1 Circuit Chassis Mount Square 37.5mm, Tabs |
Datasheet | Datasheet |
EDA/CAD Models | B72240L0321K102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 40 kA | |
Energy | 640J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2300 pF @ 1 kHz | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Square 37.5mm, Tabs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,35000 € | 11,35 € |
| 10 | 8,94700 € | 89,47 € |
| 50 | 7,98660 € | 399,33 € |
| 100 | 7,68920 € | 768,92 € |
| 250 | 7,37516 € | 1.843,79 € |
| 500 | 7,18590 € | 3.592,95 € |
| 1.000 | 7,03012 € | 7.030,12 € |
| Unit Price without VAT: | 11,35000 € |
|---|---|
| Unit Price with VAT: | 13,50650 € |




