Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1.5SMC51A/TR7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC51A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | YAGEO |
Manufacturer Product Number | 1.5SMC51A/TR7 |
Description | TVS DIODE 43.6VWM 70.1V DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14656 € | 73,28 € |
| 1.000 | 0,13287 € | 132,87 € |
| 1.500 | 0,12582 € | 188,73 € |
| 2.500 | 0,11782 € | 294,55 € |
| 3.500 | 0,11306 € | 395,71 € |
| 5.000 | 0,10840 € | 542,00 € |
| 12.500 | 0,09810 € | 1.226,25 € |
| 25.000 | 0,09313 € | 2.328,25 € |
| Unit Price without VAT: | 0,14656 € |
|---|---|
| Unit Price with VAT: | 0,17441 € |









