


1.5SMC33A/TR7 | |
---|---|
DigiKey Part Number | 13-1.5SMC33A/TR7TR-ND - Tape & Reel (TR) 13-1.5SMC33A/TR7CT-ND - Cut Tape (CT) 13-1.5SMC33A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC33A/TR7 |
Description | TVS DIODE 28.2VWM 45.7V DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 33.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,55000 € | 0,55 € |
10 | 0,34100 € | 3,41 € |
100 | 0,21780 € | 21,78 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,16494 € | 82,47 € |
1.000 | 0,14788 € | 147,88 € |
1.500 | 0,13917 € | 208,75 € |
2.500 | 0,12937 € | 323,43 € |
3.500 | 0,12357 € | 432,50 € |
5.000 | 0,11793 € | 589,65 € |
12.500 | 0,10554 € | 1.319,25 € |
25.000 | 0,09788 € | 2.447,00 € |
50.000 | 0,09619 € | 4.809,50 € |
Unit Price without VAT: | 0,55000 € |
---|---|
Unit Price with VAT: | 0,65450 € |