Direct



1.5SMC24CA-AT/7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC24CA-AT/7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC24CA-AT/7 |
Description | TVS DIODE 20.5VWM 33.2V DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 45.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 45.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16474 € | 82,37 € |
| 1.000 | 0,14960 € | 149,60 € |
| 1.500 | 0,14180 € | 212,70 € |
| 2.500 | 0,13298 € | 332,45 € |
| 3.500 | 0,12771 € | 446,98 € |
| 5.000 | 0,12257 € | 612,85 € |
| 12.500 | 0,11121 € | 1.390,12 € |
| 25.000 | 0,10767 € | 2.691,75 € |
| Unit Price without VAT: | 0,16474 € |
|---|---|
| Unit Price with VAT: | 0,19604 € |


