Direct
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



08052R822K9B22D | |
|---|---|
DigiKey Part Number | 08052R822K9B22D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08052R822K9B22D |
Description | CAP CER 8200PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 8200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | 08052R822K9B22D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KRX7R9BB822 | YAGEO | 2.812 | 311-4331-1-ND | 0,11000 € | Direct |
| CC0805JRX7R9BB822 | YAGEO | 1.546 | 311-4284-1-ND | 0,13000 € | Upgrade |
| 08055C822KAT2A | KYOCERA AVX | 11.095 | 478-1382-1-ND | 0,11000 € | Direct |
| 0805J0500822KXT | Knowles Syfer | 0 | 0805J0500822KXT-ND | 0,20294 € | Direct |
| C0805C822K5RALTU | KEMET | 0 | 399-C0805C822K5RALTUTR-ND | 0,05798 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01881 € | 75,24 € |
| Unit Price without VAT: | 0,01881 € |
|---|---|
| Unit Price with VAT: | 0,02238 € |






