XP9565GEM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


YAGEO XSEMI
In Stock: 0
Unit Price: 0,09119 €
XP3P050AM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XP3P050AM
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP9565GEM

DigiKey Part Number
5048-XP9565GEMTR-ND - Tape & Reel (TR)
5048-XP9565GEMCT-ND - Cut Tape (CT)
5048-XP9565GEMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP9565GEM
Description
MOSFET P-CH 40V 6.5A 8SO
Customer Reference
Detailed Description
P-Channel 40 V 6.5A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
38mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 4.5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1570 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes