
XP4P040M | |
|---|---|
DigiKey Part Number | 5048-XP4P040MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XP4P040M |
Description | MOSFET P-CH 40V 6.5A 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 6.2A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.2 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2144 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09119 € | 273,57 € |
| 6.000 | 0,08280 € | 496,80 € |
| 9.000 | 0,07852 € | 706,68 € |
| 15.000 | 0,07371 € | 1.105,65 € |
| 21.000 | 0,07087 € | 1.488,27 € |
| 30.000 | 0,06810 € | 2.043,00 € |
| 75.000 | 0,06202 € | 4.651,50 € |
| Unit Price without VAT: | 0,09119 € |
|---|---|
| Unit Price with VAT: | 0,10852 € |

