
XP4NA2R2HCST | |
|---|---|
DigiKey Part Number | 5048-XP4NA2R2HCST-ND |
Manufacturer | |
Manufacturer Product Number | XP4NA2R2HCST |
Description | MOSFET N CH 40V 36.5A SPPAK5X6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 36.5A (Ta), 100A (Tc) 5W (Ta), 96.1W (Tc) Surface Mount SPPAK 5X6 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2.28mOhm @ 40A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4000 pF @ 30 V |
FET Type | Power Dissipation (Max) 5W (Ta), 96.1W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SPPAK 5X6 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28561 € | 856,83 € |
| Unit Price without VAT: | 0,28561 € |
|---|---|
| Unit Price with VAT: | 0,33988 € |

