5180937
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5180937

DigiKey Part Number
1759-5180937-ND
Manufacturer
Manufacturer Product Number
5180937
Description
SENSOR RTD 100OHM RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Bag
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±0.3%
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 200°C
Termination
Wire Leads
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Free Hanging
Grade
-
Qualification
-
Package / Case
Probe
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
114,70000 €14,70 €
513,39000 €66,95 €
1012,90200 €129,02 €
2512,32000 €308,00 €
5011,92140 €596,07 €
10011,55600 €1.155,60 €
50010,81976 €5.409,88 €
Manufacturers Standard Package
Unit Price without VAT:14,70000 €
Unit Price with VAT:17,49300 €