



5157679 | |
|---|---|
DigiKey Part Number | 1759-5157679-ND |
Manufacturer | |
Manufacturer Product Number | 5157679 |
Description | SENSOR RTD RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -65°C ~ 260°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 5 | 4,99600 € | 24,98 € |
| 10 | 4,79100 € | 47,91 € |
| 25 | 4,54600 € | 113,65 € |
| 50 | 4,37840 € | 218,92 € |
| 100 | 4,22500 € | 422,50 € |
| 500 | 3,91584 € | 1.957,92 € |
| 1.000 | 3,80064 € | 3.800,64 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,59260 € |











