



5157677 | |
|---|---|
DigiKey Part Number | 1759-5157677-ND |
Manufacturer | |
Manufacturer Product Number | 5157677 |
Description | SENSOR RTD RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -70°C ~ 500°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 5 | 3,57400 € | 17,87 € |
| 10 | 3,42300 € | 34,23 € |
| 25 | 3,24040 € | 81,01 € |
| 50 | 3,11580 € | 155,79 € |
| 100 | 3,00180 € | 300,18 € |
| 500 | 2,77234 € | 1.386,17 € |
| 1.000 | 2,68687 € | 2.686,87 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |



