



5117591 | |
|---|---|
DigiKey Part Number | 1759-5117591-ND |
Manufacturer | |
Manufacturer Product Number | 5117591 |
Description | SENSOR RTD 100OHM PROBE |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Cylindrical Probe, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.3% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -40°C ~ 500°C | |
Termination | Wire Leads | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Panel Mount, Flange | |
Package / Case | Cylindrical Probe, Stainless Steel | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,37000 € | 27,37 € |
| 5 | 25,11200 € | 125,56 € |
| 10 | 24,27000 € | 242,70 € |
| Unit Price without VAT: | 27,37000 € |
|---|---|
| Unit Price with VAT: | 32,57030 € |




