30010000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30010000
What is a Sensor?
Sensor Academy - Wire Connections for Pt RTD Sensors

30010000

DigiKey Part Number
1759-1047-ND
Manufacturer
Manufacturer Product Number
30010000
Description
SENSOR RTD 1000OHM CYLINDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
-40°C ~ 250°C
Termination
Wire Leads
Accuracy
-
Temperature Coefficient
3850ppm/°C
Mounting Type
Panel Mount
Package / Case
Cylinder, Threaded
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,14000 €14,14 €
512,87000 €64,35 €
1012,40000 €124,00 €
2511,83800 €295,95 €
5011,45300 €572,65 €
10011,10010 €1.110,01 €
50010,38880 €5.194,40 €
Manufacturers Standard Package
Unit Price without VAT:14,14000 €
Unit Price with VAT:16,82660 €