



30010007 | |
|---|---|
DigiKey Part Number | 1759-30010007-ND |
Manufacturer | |
Manufacturer Product Number | 30010007 |
Description | SENSOR RTD CYLINDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -40°C ~ 250°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,25000 € | 14,25 € |
| 5 | 12,97400 € | 64,87 € |
| 10 | 12,50100 € | 125,01 € |
| 25 | 11,93440 € | 298,36 € |
| 50 | 11,54660 € | 577,33 € |
| 100 | 11,19120 € | 1.119,12 € |
| 500 | 10,47498 € | 5.237,49 € |
| Unit Price without VAT: | 14,25000 € |
|---|---|
| Unit Price with VAT: | 16,95750 € |











