5034886
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5034886

DigiKey Part Number
1759-5034886TR-ND - Tape & Reel (TR)
1759-5034886CT-ND - Cut Tape (CT)
1759-5034886DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5034886
Description
SENSOR RTD 1000OHM 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
±0.3%
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 130°C
Termination
SMD (SMT) Tabs
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
0.3 mA
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 662
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 €2,53 €
52,25800 €11,29 €
102,15700 €21,57 €
252,03560 €50,89 €
501,95280 €97,64 €
1001,87700 €187,70 €
5001,72444 €862,22 €
1.0001,66766 €1.667,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,56780 €6.271,20 €
Manufacturers Standard Package
Unit Price without VAT:2,53000 €
Unit Price with VAT:3,01070 €