


RTDS0805B-1K8 | |
|---|---|
DigiKey Part Number | 696-RTDS0805B-1K8TR-ND - Tape & Reel (TR) 696-RTDS0805B-1K8CT-ND - Cut Tape (CT) 696-RTDS0805B-1K8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTDS0805B-1K8 |
Description | SENSOR RTD 1KOHM 0805 |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Riedon products by Bourns | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.3% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 150°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 0.1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 5 | 2,18600 € | 10,93 € |
| 10 | 2,08800 € | 20,88 € |
| 25 | 1,97040 € | 49,26 € |
| 50 | 1,89000 € | 94,50 € |
| 100 | 1,81620 € | 181,62 € |
| 500 | 1,66802 € | 834,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,61286 € | 1.612,86 € |
| 2.000 | 1,56227 € | 3.124,54 € |
| 3.000 | 1,53463 € | 4.603,89 € |
| 5.000 | 1,50173 € | 7.508,65 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |




