
5034886 | |
|---|---|
DigiKey Part Number | 1759-5034886TR-ND - Tape & Reel (TR) 1759-5034886CT-ND - Cut Tape (CT) 1759-5034886DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5034886 |
Description | SENSOR RTD 1000OHM 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.3% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 130°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 0.3 mA | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 5 | 2,25800 € | 11,29 € |
| 10 | 2,15700 € | 21,57 € |
| 25 | 2,03560 € | 50,89 € |
| 50 | 1,95280 € | 97,64 € |
| 100 | 1,87700 € | 187,70 € |
| 500 | 1,72444 € | 862,22 € |
| 1.000 | 1,66766 € | 1.667,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,56780 € | 6.271,20 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |




