



32209343 | |
|---|---|
DigiKey Part Number | 1759-32209343-ND |
Manufacturer | |
Manufacturer Product Number | 32209343 |
Description | SENSOR RTD RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -70°C ~ 500°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,41000 € | 20,41 € |
| 5 | 18,66000 € | 93,30 € |
| 10 | 18,00800 € | 180,08 € |
| 25 | 17,23040 € | 430,76 € |
| 50 | 16,69840 € | 834,92 € |
| 100 | 16,21030 € | 1.621,03 € |
| 500 | 15,22628 € | 7.613,14 € |
| Unit Price without VAT: | 20,41000 € |
|---|---|
| Unit Price with VAT: | 24,28790 € |



