



32209342 | |
|---|---|
DigiKey Part Number | 1759-32209342-ND |
Manufacturer | |
Manufacturer Product Number | 32209342 |
Description | SENSOR RTD RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -70°C ~ 500°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,44000 € | 10,44 € |
| 5 | 9,47000 € | 47,35 € |
| 10 | 9,11000 € | 91,10 € |
| 25 | 8,68000 € | 217,00 € |
| 50 | 8,38600 € | 419,30 € |
| 100 | 8,11640 € | 811,64 € |
| 500 | 7,57302 € | 3.786,51 € |
| 1.000 | 7,37040 € | 7.370,40 € |
| Unit Price without VAT: | 10,44000 € |
|---|---|
| Unit Price with VAT: | 12,42360 € |




