


MTI-7-5A-T | |
|---|---|
DigiKey Part Number | 1551-MTI-7-5A-T-ND |
Manufacturer | |
Manufacturer Product Number | MTI-7-5A-T |
Description | DEVELOPMENT KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer Sensor I2C, SPI, UART Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Xsens a Movella brand | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer | |
Output Type | I2C, SPI, UART | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-LCC | |
Supplier Device Package | 28-PLCC | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,16000 € | 624,16 € |
| Unit Price without VAT: | 624,16000 € |
|---|---|
| Unit Price with VAT: | 742,75040 € |










