MTI-320-3A-SK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTI-320-3A-SK

DigiKey Part Number
1551-MTI-320-3A-SK-ND
Manufacturer
Manufacturer Product Number
MTI-320-3A-SK
Description
EVAL BOARD FOR MTI-320
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
MTi-320 - Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Xsens a Movella brand
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, Magnetometer
Sensing Range
±16g, ±2000°/sec, ±8Gauss
Interface
RS-232
Sensitivity
-
Voltage - Supply
4.5V ~ 24V
Embedded
-
Contents
Board(s)
Utilized IC / Part
MTi-320
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1516,16000 €516,16 €
Manufacturers Standard Package
Unit Price without VAT:516,16000 €
Unit Price with VAT:614,23040 €