VR20S09 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


XP Power
In Stock: 7
Unit Price: 8,22000 €
Datasheet

Similar


Mornsun America, LLC
In Stock: 12
Unit Price: 1,61000 €
Datasheet

Similar


Recom Power
In Stock: 102
Unit Price: 4,51000 €
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 9V 2A 13V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR20S09

DigiKey Part Number
1470-VR20S09-ND
Manufacturer
Manufacturer Product Number
VR20S09
Description
DC DC CONVERTER 9V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 9V 2A 13V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
2A
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Not For New Designs
Efficiency
95%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
3-SIP Module
Voltage - Input (Min)
13V
Size / Dimension
0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR2024S09XP Power71470-TR2024S09-ND8,22000 €Similar
K7809-2000R3Mornsun America, LLC122725-K7809-2000R3-ND1,61000 €Similar
R-78K9.0-2.0Recom Power102945-R-78K9.0-2.0-ND4,51000 €Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
444,20318 €184,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,20318 €
Unit Price with VAT:5,00178 €